- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5262W
Hubbell
5262W
RCPT, DUP SB, IND HUBPRO, 15A 125V, SM, WH
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
RCPT, DUP SB, IND HUBPRO, 15A 125V, SM, WH
Search Keywords: 5262W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:5262W
-
Alias/AKA:HBL5262W
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:4Power/2Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:20 A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 5262W RoHS compliant?
No, 5262W is not RoHS compliant.
What is the lead time for 5262W?
The standard lead time for 5262W is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Manufacturer Stock:
242
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
5
$7.67
25
$7.29
50
$7.12
100
$7.02
250
$6.83
500
$6.74
1,000 +
$6.70
Click for Quote
Log in
to unlock special pricing