- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5262SA
Description
+
DUP SPD RCPT, 15A 125V, 5-15R, BL, ALARM
Search Keywords: 5262SA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:5262SA
-
Alias/AKA:HBL5262SA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26