- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5262RWR
Description
+
HUBBELL PRO WR RECPT, DUP, 15A 125V, RD
Search Keywords: 5262RWR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:5262RWR
-
Alias/AKA:HBL5262RWR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/18/26