Image is representational - see manufacturer specifications

Hubbell Authorized Distributor

5262I

RCPT, DUP SB, HUBPRO, 15A 125V, SM , IV

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
RCPT, DUP SB, HUBPRO, 15A 125V, SM , IV
Search Keywords: 5262I
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hubbell
Part No: 5262I
Alias/AKA: HBL5262I
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Panel Mount
Gender: RCP
Number of Contacts: 4Power/2Ground
Termination Method: Screw
Maximum Voltage Rating: 125 V
Maximum Current Rating: 15 A
Operating Temperature: -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5262I RoHS compliant?
No, 5262I is not RoHS compliant.
What is the lead time for 5262I?
The standard lead time for 5262I is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
136 can ship
Minimum Order Quantity:
5
6 Weeks can ship 12/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.26
25
$9.30
50
$8.88
100
$8.62
250
$8.15
500
$7.93
1,000 +
$7.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!