- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5262AW
Description
+
RCPT, DUP SB, HUBPRO, 15A 125V, FG, WH | Hubbell Wiring Device-Kellems 5262AW
Search Keywords: 5262AW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:5262AW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,086
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$9.04
25
$7.34
50
$7.33
100
$7.01
250
$6.44
500
$6.42
1,000
$6.27
2,500 +
$6.03
Click for Quote
Log in
to unlock special pricing