- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5252R
Hubbell
5252R
DUP RCPT, IND GRD, 15A 125V, 5-15R, RD
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DUP RCPT, IND GRD, 15A 125V, 5-15R, RD
Search Keywords: 5252R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:5252R
-
Alias/AKA:HBL5252R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 5252R RoHS compliant?
Yes, 5252R is RoHS compliant.
What is the lead time for 5252R?
The standard lead time for 5252R is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$8.71
25
$7.89
50
$7.54
100
$7.32
250
$6.92
500
$6.73
1,000 +
$6.64
Click for Quote
Log in
to unlock special pricing