- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5252ABLK
Description
+
RCPT, DUP SB, HUBPRO, 15A 125V, SF , BK
Search Keywords: 5252ABLK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:5252ABLK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:NEMA 5-15R
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:4Power/2Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:15 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$8.17
25
$6.64
50
$6.62
100
$6.34
250
$5.82
500
$5.81
1,000
$5.67
2,500 +
$5.45
Click for Quote
Log in
to unlock special pricing