- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5100R9W
Available Replacements
RECOMMENDED REPLACEMENT
Hubbell
5100R9W
Conn Power RCP 5 POS ST Cable Mount 1 Port
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Power RCP 5 POS ST Cable Mount 1 Port
Search Keywords: 5100R9W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:5100R9W
-
Alias/AKA:HBL5100R9W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:5
-
Termination Method:N/A
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:100 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Frequently Asked Questions
Is 5100R9W discontinued?
Yes, 5100R9W from Hubbell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 5100R9W?
The recommended replacement for 5100R9W is HBL5100R9W from Hubbell, available from OnlineComponents.com.
Is 5100R9W RoHS compliant?
Yes, 5100R9W is RoHS compliant.
What is the lead time for 5100R9W?
The standard lead time for 5100R9W is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.