- Home ›
- All Products›
- 47CM16
Description
+
LKG FLG-INLT, CM, 15A 125V L5-15P
Search Keywords: 47CM16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:47CM16
-
Alias/AKA:HBL47CM16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.