- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4770CA
Description
+
LKG ANG PLUG, 15A 277V, L7-15P, B/W
Search Keywords: 4770CA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:4770CA
-
Alias/AKA:HBL4770CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.