- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 4716
Description
+
LKG FLG-INLT, 15A 125V, L6-15P, SS
Search Keywords: 4716
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:4716
-
Alias/AKA:HBL4716
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT