- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 460P7WR
Available Replacements
RECOMMENDED REPLACEMENT
Hubbell
460P7WR
PS, IEC, P, 3P4W, 60A 3P 480V, REV
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
PS, IEC, P, 3P4W, 60A 3P 480V, REV
Search Keywords: 460P7WR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:460P7WR
-
Alias/AKA:HBL460P7WR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 460P7WR discontinued?
Yes, 460P7WR from Hubbell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 460P7WR?
The recommended replacement for 460P7WR is HBL460P7WR from Hubbell, available from OnlineComponents.com.
Is 460P7WR RoHS compliant?
Yes, 460P7WR is RoHS compliant.
What is the lead time for 460P7WR?
The standard lead time for 460P7WR is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.