- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 4586
Description
+
LKG FLG-INLT, 15A 250V, L6-15P, METALLIC
Search Keywords: 4586
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:4586
-
Alias/AKA:HBL4586
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT