Image is representational - see mfr. specs

Conn Power RCP 4Power/2Ground POS Screw ST Cable Mount 3 Terminal 2 Port Twist-Lock®

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Conn Power RCP 4Power/2Ground POS Screw ST Cable Mount 3 Terminal 2 Port Twist-Lock®
Search Keywords: 4550
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hubbell
  • Part No:
    4550
  • Alias/AKA:
    HBL4550
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    RCP
  • Number of Contacts:
    4Power/2Ground
  • Termination Method:
    Screw
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    15 A
  • Operating Temperature:
    -40 to 75 °C
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
HBL4550
HBL4550
VIEW PRODUCT
LKG DUP RCPT, 15A 250V, L6-15R, BK

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!