- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 45335
Available Replacements
RECOMMENDED REPLACEMENT
Hubbell
45335
LKG CONN, VARILOAD, 4P5W, 30A 600V, C-PIN
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
LKG CONN, VARILOAD, 4P5W, 30A 600V, C-PIN
Search Keywords: 45335
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:45335
-
Alias/AKA:HBL45335
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 45335 discontinued?
Yes, 45335 from Hubbell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 45335?
The recommended replacement for 45335 is HBL45335 from Hubbell, available from OnlineComponents.com.
Is 45335 RoHS compliant?
Yes, 45335 is RoHS compliant.
What is the lead time for 45335?
The standard lead time for 45335 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.