- Home ›
- All Products›
- 430PS1WR
Description
+
PS, INS, PLUG, 3P4W, 30A 600V, S1 REV
Search Keywords: 430PS1WR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:430PS1WR
-
Alias/AKA:HBL430PS1WR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26