- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 430P7W
Available Replacements
RECOMMENDED REPLACEMENT
Hubbell
430P7W
The 430P7W is a 30A, 3-phase 480V AC IEC Pin and Sleeve plug designed for industrial power connections.
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
The 430P7W is a 30A, 3-phase 480V AC IEC Pin and Sleeve plug designed for industrial power connections.
Search Keywords: 430P7W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:430P7W
-
Alias/AKA:HBL430P7W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 430P7W discontinued?
Yes, 430P7W from Hubbell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 430P7W?
The recommended replacement for 430P7W is HBL430P7W from Hubbell, available from OnlineComponents.com.
Is 430P7W RoHS compliant?
Yes, 430P7W is RoHS compliant.
What is the lead time for 430P7W?
The standard lead time for 430P7W is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.