- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 430MI9W
Available Replacements
RECOMMENDED REPLACEMENT
Hubbell
430MI9W
PS, IEC, MECHINT, 3P4W, 30A 3P 250V, W/T
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
PS, IEC, MECHINT, 3P4W, 30A 3P 250V, W/T
Search Keywords: 430MI9W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:430MI9W
-
Alias/AKA:HBL430MI9W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 430MI9W discontinued?
Yes, 430MI9W from Hubbell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 430MI9W?
The recommended replacement for 430MI9W is HBL430MI9W from Hubbell, available from OnlineComponents.com.
Is 430MI9W RoHS compliant?
Yes, 430MI9W is RoHS compliant.
What is the lead time for 430MI9W?
The standard lead time for 430MI9W is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.