- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 430B7W
Description
+
Conn Power M 4 POS ST 1 Port
Search Keywords: 430B7W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:430B7W
-
Alias/AKA:HBL430B7W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:M
-
Number of Contacts:4
-
Termination Method:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.