- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 420HR
Available Replacements
RECOMMENDED REPLACEMENT
Hubbell
420HR
4-PLEX HG RCPT, 20A 125V, 5-20R, RD
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
4-PLEX HG RCPT, 20A 125V, 5-20R, RD
Search Keywords: 420HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:420HR
-
Alias/AKA:HBL420HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 420HR discontinued?
Yes, 420HR from Hubbell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 420HR?
The recommended replacement for 420HR is HBL420HR from Hubbell, available from OnlineComponents.com.
Is 420HR RoHS compliant?
Yes, 420HR is RoHS compliant.
What is the lead time for 420HR?
The standard lead time for 420HR is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.