- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4200RS1W
Description
+
PS, INS, RECEPT, 3P4W, 200A 600V, S1
Search Keywords: 4200RS1W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:4200RS1W
-
Alias/AKA:HBL4200RS1W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.