- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 420
Description
+
4-PLEX RCPT, 20A 125V, 5-20R, BR
Search Keywords: 420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:420
-
Alias/AKA:HBL420
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F
-
Number of Contacts:8Power/4Ground
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:20 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT