- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 415
Description
+
Conn Power F 12 POS ST Panel Mount 3 Port
Search Keywords: 415
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:415
-
Alias/AKA:HBL415
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F
-
Number of Contacts:12
-
Termination Method:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.