- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4100P9W
Description
+
The 4100P9W is a 100A, 3-phase 240V, 3-pole 4-wire mating plug designed for use with Circuit-Lock mechanical interlocks.
Search Keywords: 4100P9W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:4100P9W
-
Alias/AKA:HBL4100P9W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.