- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 4100P12W
Hubbell
4100P12W
Conn Power PL 3Power/1Ground POS Solder ST Panel Mount 4 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Power PL 3Power/1Ground POS Solder ST Panel Mount 4 Terminal 1 Port
Search Keywords: 4100P12W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:4100P12W
-
Alias/AKA:HBL4100P12W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:PL
-
Number of Contacts:3Power/1Ground
-
Termination Method:Solder
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:100 A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 4100P12W discontinued?
Yes, 4100P12W from Hubbell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 4100P12W?
The recommended replacement for 4100P12W is HBL4100P12W from Hubbell, available from OnlineComponents.com.
Is 4100P12W RoHS compliant?
Yes, 4100P12W is RoHS compliant.
What is the lead time for 4100P12W?
The standard lead time for 4100P12W is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.