- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4100MI9WR
Available Replacements
RECOMMENDED REPLACEMENT
Hubbell
4100MI9WR
PS, IEC, MECHINT, 3P4W, 100A 3P 250V, REV
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
PS, IEC, MECHINT, 3P4W, 100A 3P 250V, REV
Search Keywords: 4100MI9WR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:4100MI9WR
-
Alias/AKA:HBL4100MI9WR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 4100MI9WR discontinued?
Yes, 4100MI9WR from Hubbell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 4100MI9WR?
The recommended replacement for 4100MI9WR is HBL4100MI9WR from Hubbell, available from OnlineComponents.com.
Is 4100MI9WR RoHS compliant?
Yes, 4100MI9WR is RoHS compliant.
What is the lead time for 4100MI9WR?
The standard lead time for 4100MI9WR is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.