- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4100CS1WR
Description
+
PS, INS, CONN, 3P4W, 100A 600V, S1 REV
Search Keywords: 4100CS1WR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:4100CS1WR
-
Alias/AKA:HBL4100CS1WR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/16/26