- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3775
Description
+
LKG FLG-INLT, 50A 250VDC/600VAC, 3P4W
Search Keywords: 3775
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:3775
-
Alias/AKA:HBL3775
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.