- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 3765C
Description
+
Conn Inlets PL 3Power/1Ground POS ST 3 Terminal 1 Port
Search Keywords: 3765C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:3765C
-
Alias/AKA:HBL3765C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Inlets
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:PL
-
Number of Contacts:3Power/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:250,600 VDC|VAC
-
Maximum Current Rating:50 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26