- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 3764C
Description
+
Conn Twist-Lock RCP 3Power/1Ground POS Screw ST 4 Terminal 1 Port
Search Keywords: 3764C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:3764C
-
Alias/AKA:HBL3764C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Twist-Lock
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:RCP
-
Number of Contacts:3Power/1Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:250,600 VDC|VAC
-
Maximum Current Rating:50 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT