- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 363P6W
Available Replacements
RECOMMENDED REPLACEMENT
Hubbell
363P6W
Conn Power PL 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Power PL 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port
Search Keywords: 363P6W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:363P6W
-
Alias/AKA:HBL363P6W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:2Power/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:240 V
-
Maximum Current Rating:63 A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 363P6W discontinued?
Yes, 363P6W from Hubbell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 363P6W?
The recommended replacement for 363P6W is HBL363P6W from Hubbell, available from OnlineComponents.com.
Is 363P6W RoHS compliant?
Yes, 363P6W is RoHS compliant.
What is the lead time for 363P6W?
The standard lead time for 363P6W is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.