Available Replacements
RECOMMENDED REPLACEMENT
HBL360RS1W
HBL360RS1W

Hubbell

In Stock: 0

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

360RS1W

Hubbell

Conn Power RCP 2Power/1Ground POS ST Panel Mount 3 Terminal 1 Port

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Conn Power RCP 2Power/1Ground POS ST Panel Mount 3 Terminal 1 Port
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hubbell
  • Part No:
    360RS1W
  • Alias/AKA:
    HBL360RS1W
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    RCP
  • Number of Contacts:
    2Power/1Ground
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    60 A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!