- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 3430G
Description
+
LKG RCPT, 30A 3PH 250V, 3P4W
Search Keywords: 3430G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:3430G
-
Alias/AKA:HBL3430G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$33.67
25
$32.99
50
$32.33
100
$31.69
250 +
$31.05
Click for Quote
Log in
to unlock special pricing