- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 332NM
Description
+
MARINE HULL INLET, 32A 230V, NM
Search Keywords: 332NM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:332NM
-
Alias/AKA:HBL332NM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:PL
-
Number of Contacts:2Power/1Ground
-
Maximum Voltage Rating:230 V
-
Maximum Current Rating:32 A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.