- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 328DCR
Description
+
Conn Twist-Lock RCP ST Panel Mount 1 Port
Search Keywords: 328DCR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:328DCR
-
Alias/AKA:HBL328DCR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
Supplier Standard Pack:
1 -
Type:Twist-Lock
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:N/A
-
Termination Method:N/A
-
Maximum Voltage Rating:28 VDC
-
Maximum Current Rating:30 A
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT