- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 31CM28
Description
+
Conn Power Adapter PL/RCP 2Power/1Ground POS ST 3 Terminal 1 Port
Search Keywords: 31CM28
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:31CM28
-
Alias/AKA:HBL31CM28
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Power Adapter
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:PL/RCP
-
Number of Contacts:2Power/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT