- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3100P6W
Available Replacements
RECOMMENDED REPLACEMENT
Hubbell
3100P6W
PLUG, 2P3W, 100A 250V/220-240V, 4X/69k
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
PLUG, 2P3W, 100A 250V/220-240V, 4X/69k
Search Keywords: 3100P6W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:3100P6W
-
Alias/AKA:HBL3100P6W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 3100P6W discontinued?
Yes, 3100P6W from Hubbell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 3100P6W?
The recommended replacement for 3100P6W is HBL3100P6W from Hubbell, available from OnlineComponents.com.
Is 3100P6W RoHS compliant?
Yes, 3100P6W is RoHS compliant.
What is the lead time for 3100P6W?
The standard lead time for 3100P6W is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.