- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 3100C4W
Description
+
Conn Power 2Power/1Ground POS Solder ST Panel Mount 3 Terminal 1 Port
Search Keywords: 3100C4W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:3100C4W
-
Alias/AKA:HBL3100C4W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:N/A
-
Number of Contacts:2Power/1Ground
-
Termination Method:Solder
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:100 A
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.