- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Other ›
- 30MIRS
Hubbell
30MIRS
Electromechanical Switch Disconnect Switch 32A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hubbell |
| Part No: | 30MIRS |
| Alias/AKA: | HBL30MIRS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
| Type: | Disconnect Switch |
| Maximum Current Rating: | 32 A |