- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 3032PL
Description
+
Switch Toggle ON OFF DPST Lever Screw 30A 277VAC Panel Mount with Frame
Search Keywords: 3032PL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:3032PL
-
Alias/AKA:HBL3032PL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:30@277VAC A
-
Actuator Style:Lever
-
Mounting:Panel Mount with Frame
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Operating Temperature:-40 to 75 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.