- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 2836
Description
+
LKG FLG-RCPT, 30A 3PH 347/600V, L23-30R
Search Keywords: 2836
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:2836
-
Alias/AKA:HBL2836
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Flange Mount
-
Gender:RCP
-
Number of Contacts:4Power/1Ground
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:30 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT