- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2816
Hubbell
2816
Conn Power RCP 5 POS Screw ST Panel Mount 5 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Power RCP 5 POS Screw ST Panel Mount 5 Terminal 1 Port
Search Keywords: 2816
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:2816
-
Alias/AKA:HBL2816
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:5
-
Termination Method:Screw
-
Maximum Voltage Rating:208 VAC
-
Maximum Current Rating:30 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Frequently Asked Questions
Is 2816 discontinued?
Yes, 2816 from Hubbell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2816?
The recommended replacement for 2816 is HBL2816 from Hubbell, available from OnlineComponents.com.
Is 2816 RoHS compliant?
Yes, 2816 is RoHS compliant.
What is the lead time for 2816?
The standard lead time for 2816 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.