- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2815
Description
+
Conn Inlets PL 5 POS Screw ST Panel Mount 5 Terminal 1 Port
Search Keywords: 2815
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:2815
-
Alias/AKA:HBL2815
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Inlets
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:PL
-
Number of Contacts:5
-
Termination Method:Screw
-
Maximum Voltage Rating:208 VAC
-
Maximum Current Rating:30 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT