- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2761
Description
+
Conn Power PL 4 POS ST Cable Mount 4 Terminal 1 Port
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:2761
-
Alias/AKA:HBL2761
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:4
-
Termination Method:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT