- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2745SW
Available Replacements
RECOMMENDED REPLACEMENT
Hubbell
2745SW
LKG WT S/SHRD FL-INLT, 30A3P 600V, L5-30P
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
LKG WT S/SHRD FL-INLT, 30A3P 600V, L5-30P
Search Keywords: 2745SW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:2745SW
-
Alias/AKA:HBL2745SW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier's Standard Package:
1 -
Type:NEMA L17-30P
-
Body Orientation:Straight
-
Mounting:Flange Mount
-
Gender:PL
-
Number of Contacts:3Power/1Ground
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:30 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Frequently Asked Questions
Is 2745SW discontinued?
Yes, 2745SW from Hubbell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2745SW?
The recommended replacement for 2745SW is HBL2745SW from Hubbell, available from OnlineComponents.com.
Is 2745SW RoHS compliant?
Yes, 2745SW is RoHS compliant.
What is the lead time for 2745SW?
The standard lead time for 2745SW is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.