- Ana Sayfa ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2743CN
2743CN
Hubbell
Conn Power ST 1 Port
Veri Sayfası Donatılar
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
tanım
+
Conn Power ST 1 Port
Search Keywords: 2743CN
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Hubbell
-
Parça Numarası:2743CN
-
Alias/AKA:HBL2743CN
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:30 A
-
Operating Temperature:-40 to 75 °C
kaynaklar
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.