- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2731
Hubbell
2731
Conn Power PL 4 POS Screw ST Cable Mount 4 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Power PL 4 POS Screw ST Cable Mount 4 Terminal 1 Port
Search Keywords: 2731
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:2731
-
Alias/AKA:HBL2731
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:4
-
Termination Method:Screw
-
Maximum Voltage Rating:480 VAC
-
Maximum Current Rating:30 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Frequently Asked Questions
Is 2731 discontinued?
Yes, 2731 from Hubbell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2731?
The recommended replacement for 2731 is HBL2731 from Hubbell, available from OnlineComponents.com.
Is 2731 RoHS compliant?
Yes, 2731 is RoHS compliant.
What is the lead time for 2731?
The standard lead time for 2731 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.