- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2730
Description
+
LKG RCPT, 30A 3P 480V, L16-30R, BK
Search Keywords: 2730
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:2730
-
Alias/AKA:HBL2730
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT