- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2723SW
Available Replacements
RECOMMENDED REPLACEMENT
Hubbell
2723SW
LKG WT S/SHRD CONN, 30A3P 250V, L15-30R
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
LKG WT S/SHRD CONN, 30A3P 250V, L15-30R
Search Keywords: 2723SW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:2723SW
-
Alias/AKA:HBL2723SW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:3Power/1Ground
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:30 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Frequently Asked Questions
Is 2723SW discontinued?
Yes, 2723SW from Hubbell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2723SW?
The recommended replacement for 2723SW is HBL2723SW from Hubbell, available from OnlineComponents.com.
Is 2723SW RoHS compliant?
Yes, 2723SW is RoHS compliant.
What is the lead time for 2723SW?
The standard lead time for 2723SW is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.