- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2713SW
Available Replacements
RECOMMENDED REPLACEMENT
Hubbell
2713SW
LKG WT S/SHRD CONN, 30A125/250V, L14-30R
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
LKG WT S/SHRD CONN, 30A125/250V, L14-30R
Search Keywords: 2713SW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hubbell
-
Part No:2713SW
-
Alias/AKA:HBL2713SW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
Supplier Standard Pack:
1 -
Type:Twist Lock
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:3Power/1Ground
-
Termination Method:Screw
-
Maximum Voltage Rating:125/250 VAC
-
Maximum Current Rating:30 A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Frequently Asked Questions
Is 2713SW discontinued?
Yes, 2713SW from Hubbell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2713SW?
The recommended replacement for 2713SW is HBL2713SW from Hubbell, available from OnlineComponents.com.
Is 2713SW RoHS compliant?
Yes, 2713SW is RoHS compliant.
What is the lead time for 2713SW?
The standard lead time for 2713SW is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.